Conn OSP Miniature Modular PL 50Ohm ST Gold
TE Connectivity 1329846-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mount | Panel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1329846-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.