
This SMA plug connector features a characteristic impedance of 50 ohms and is constructed with stainless steel and gold-plated contacts. It is compliant with ELV and RoHS regulations and has a lead length of 250mm. The connector is a coaxial type with a black color and is packaged individually.
Checking distributor stock and pricing after the page loads.
| Body Plating | Stainless Steel |
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender Type A | Male |
| Gender Type B | Male |
| Lead Length | 250mm |
| Length | 0.25m |
| Material | Stainless Steel |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |