
This gold-plated SMA plug connector features a characteristic impedance of 50 ohms and is designed for use in applications requiring two conductors. The connector is compliant with ELV regulations and is plated with gold for corrosion resistance. The assembly length is 1 meter, with a lead length of 1 meter. The connector is manufactured by TE Connectivity and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1337809-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 1m |
| Body Plating | Gold |
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Length | 1m |
| Length | 1m |
| Material | Gold |
| Number of Conductors | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337809-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.