TE CONNECTIVITY / GREENPAR 1337810-1 RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Plug, 90, 9.84 ", 250 mm, Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1337810-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Stainless Steel |
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Length | 250mm |
| Length | 250mm |
| Material | Gold |
| Number of Conductors | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337810-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
