This SMA coaxial cable assembly features a gold-plated body and contact plating, ensuring reliable connections. The assembly is designed for 50 ohm impedance applications and consists of two conductors. It meets the requirements for ELV compliance and is also RoHS compliant. The cable has a length of 500mm and is made of gold material.
TE Connectivity 1337811-2 technical specifications.
| Body Plating | Gold |
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Length | 500mm |
| Length | 500mm |
| Material | Gold |
| Number of Conductors | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337811-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.