This SMA coaxial cable features a stainless steel body with gold-plated contacts and a black color. It has a characteristic impedance of 50 ohms and is compliant with ELV regulations. The cable is 1 meter in length and consists of two conductors. It is also compliant with RoHS regulations and is made from stainless steel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1337812-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Stainless Steel |
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Length | 1m |
| Length | 1m |
| Material | Stainless Steel |
| Number of Conductors | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337812-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
