
TE CONNECTIVITY / GREENPAR 1337814-2 RF / Coaxial Cable Assembly, SMB Plug, 50ohm, SMB Straight Plug, 19.69 ", 500 mm, Black
TE Connectivity 1337814-2 technical specifications.
| Assembly Length | 0.5m |
| Body Plating | Gold |
| Package/Case | SMB |
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Length | 500mm |
| Length | 500mm |
| Material | Gold |
| Number of Conductors | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337814-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
