
A 2-conductor SMB plug connector with gold plating, characteristic impedance of 50 ohms, and a length of 1 meter. It is compliant with ELV and RoHS regulations. The connector is made of gold material and has a gold-plated contact. The assembly length is 1 meter, and the lead length is also 1 meter.
TE Connectivity 1337815-3 technical specifications.
| Assembly Length | 1m |
| Body Plating | Gold |
| Package/Case | SMB |
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Length | 1m |
| Length | 1m |
| Material | Gold |
| Number of Conductors | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337815-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.