
DC Power Plug or Jack, featuring a straight, shielded, 8-position, 8-contact configuration with IDC termination. This user-selectable gender connector boasts gold-plated bronze contacts with 1.27um plating, housed in black with a clear outer color. Operating within a -10°C to 70°C range, it offers panel or cable mounting and is UL94 V-0 flammability rated, meeting ELV and RoHS compliance.
TE Connectivity 1339015-1 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 39.73mm |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Length | 15.23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339015-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
