TE Connectivity 1339188-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PPO |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Keyed | No |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339188-6 to view detailed technical specifications.
No datasheet is available for this part.