This 6-position connector features a PPO exterior housing with gold plating and a bronze contact material. It meets the requirements for RoHS compliance and is ELV compliant. The connector is packaged in a bag and is part of the SL 110Connect series. The housing color is red and it has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1339188-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PPO |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Keyed | No |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.