SL Series Toolless Category 5e RJ45 Modular Jack with Dust Cover 8-Position Red
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1339189-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1339189-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PPO |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Keyed | No |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339189-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.