4-position, 2-row shrouded header for wire-to-board applications. Features straight, through-hole mounting with a 0.39-inch pitch. Copper alloy contacts with tin plating offer a 4.5A current rating. Polyester housing in black, rated UL94 V-0, operates from -40°C to 80°C. RoHS compliant and lead-free.
TE Connectivity 1339343-1 technical specifications.
| Circuit Application | Power |
| Color | Black, Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 4.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.39inch |
| Plating | Tin |
| Plating Thickness | 3.18um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pivot II |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339343-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.