The Pivot II shrouded header is a board-to-board connector with one row of contacts. It is available in quantities of 960 per tray and features a through-hole mount. The contacts are plated with tin and have a maximum wire gauge of 26AWG and a minimum of 22AWG. The header is colored black.
TE Connectivity 1339343-2 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 960 |
| Packaging | Tray |
| Series | Pivot II |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339343-2 to view detailed technical specifications.
No datasheet is available for this part.