
Four-position, single-row wire-to-board header with straight, through-hole termination. Features a 3.43mm pitch and a 4.5A contact current rating. Constructed with a polyester housing and copper alloy contacts plated with tin. Operates within a temperature range of -40°C to 80°C.
TE Connectivity 1339374-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Post Length | 2.74mm |
| Contact Retention | No (Without) |
| Depth | 16.38mm |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Diameter | 1.52mm |
| Length | 19.81mm |
| Material | Polyester |
| Mating Retention | No (Without) |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 4 |
| Number of Pairs | 2 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pitch | 3.43mm |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pivot II |
| Termination | Through Hole |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339374-2 to view detailed technical specifications.
No datasheet is available for this part.