
8-position, 1-row shrouded header for wire-to-board applications. Features a 9.9mm pitch and through-hole termination with a 2.74mm contact post length. Contact current rating is 4.5A, utilizing copper alloy contacts with tin plating. Operating temperature range is -40°C to 80°C. Housing is natural colored, with a black connector system color. Designed for discrete wire with a gauge range of 22-26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1339375-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1339375-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.74mm |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Diameter | 1.52mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Pairs | 4 |
| Number of Rows | 1 |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 9.9mm |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pivot II |
| Termination | Through Hole |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Color | Clear |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339375-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.