
Four-position, straight, shrouded header for wire-to-board applications. Features a 3.43mm pitch and a 2.74mm contact post length. Rated for 4.5A contact current with tin-plated copper alloy contacts. Housing is natural polyester, with black and clear color options available for the component. Through-hole mounting with a maximum operating temperature of 80°C.
TE Connectivity 1339376-1 technical specifications.
| Color | Black, Clear |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Post Length | 2.74mm |
| Contact Retention | No (Without) |
| Depth | 20.93mm |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Diameter | 1.52mm |
| Length | 19.81mm |
| Material | Polyester |
| Mating Retention | No (Without) |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 4 |
| Number of Pairs | 2 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pitch | 3.43mm |
| Plating Thickness | 3.81um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pivot II |
| Termination | Through Hole |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Color | Clear |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339376-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.