
Ring tongue terminal featuring a copper contact material with tin plating, designed for 18AWG wire. Insulated with nylon for a 2.79mm insulation diameter, this terminal offers insulated wire support and a free-hanging mount. It has a 5.2mm stud diameter (M5 stud size) and a 29.9mm overall length, with a 0.79mm tongue thickness. Rated for 300V AC, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 134017-1 technical specifications.
| Color | White, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 29.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 134017-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
