PIDG Ring Tongue Terminal, insulated with nylon for wire support, features a copper contact with tin plating. Designed for free-hanging mounting, this terminal accommodates M5 stud sizes with a 5.21mm stud diameter and a 3.3mm insulation diameter. It is suitable for wire gauges from 14AWG to 16AWG, with a tongue thickness of 0.79mm. This component is RoHS and ELV compliant.
TE Connectivity 134122-1 technical specifications.
| Color | Blue, Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.3mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 29.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5.21mm |
| Stud Size | M5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 134122-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.