This is a rack mount connector with a black color, made of steel and metal, measuring 11.81inch in length, 16.88inch in width, and 1.69inch in height. It is compliant with ELV regulations and is packaged in bulk with a quantity of one. The connector is not preloaded and is not radiation hardened.
TE Connectivity 1348876-4 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 1.69inch |
| Lead Free | Not Applicable |
| Length | 11.81inch |
| Material | Steel, Metal |
| Mount | Rack |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| Width | 16.88inch |
| RoHS | Compliant |
No datasheet is available for this part.