This Copalum terminal features a non-insulated design with a 4AWG wire/cable gauge. It has a thickness of 0.083inch and is plated with tin. The terminal is designed for free hanging applications and is available in bulk packaging with 500 units per package.
TE Connectivity 135148-2 technical specifications.
| Insulation | Non-Insulated |
| Length | 2.008inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Series | Copalum™ |
| Termination | Flat |
| Thickness | 0.083inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
No datasheet is available for this part.