This Copalum wire from TE Connectivity features a non-insulated design with a 4AWG gauge and a thickness of 0.083inch. It measures 2.008inch in length and is available in bulk packaging with 100 pieces per package. The wire is designed for free hanging applications.
TE Connectivity 135149-2 technical specifications.
| Insulation | Non-Insulated |
| Length | 2.008inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Copalum™ |
| Termination | Flat |
| Thickness | 0.083inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
No datasheet is available for this part.