
Connector Accessories Retainer Straight Black Automotive Box
Sign in to ask questions about the TE Connectivity 1355081-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1355081-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Package Quantity | 5000 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Micro Quadlok |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355081-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.