Six-position, single-row wire-to-wire connector housing for automotive signal applications. Features a PBT body, black color, and a straight, cable mount orientation. Designed for 2.85mm pitch crimp termination with female socket contacts. Operating temperature range from -40°C to 80°C, with UL94 HB flammability rating.
TE Connectivity 1355082-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 19mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 14.75mm |
| Hybrid Connector | No |
| Length | 24.4mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 0.112inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.