
Automotive-grade wire housing for signal applications, featuring a 14-position, 3-row configuration with a 5mm pitch. This straight, cable-mount connector system utilizes male pin contacts and a PBT body material. Designed for wire-to-board connectivity, it offers a black housing color and is RoHS compliant.
TE Connectivity 1355206-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Type | Male Pin |
| Depth | 26.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 26.1mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355206-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
