
18-position, 2-row straight receptacle wire housing for signal applications. Features a 2.54mm pitch and 5.75mm row spacing, designed for crimp termination of female socket contacts. Constructed from black PBT material, this cable mount connector operates within a -40°C to 248°C temperature range. The housing measures 16mm in height and depth, with a width of 7.1mm and a length of 1.031 inches. This polarized, non-hybrid connector is RoHS compliant and supplied in a 2500-piece carton.
TE Connectivity 1355348-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 16mm |
| Gender | Receptacle |
| Height | 16mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.031inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.75mm |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355348-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
