
The Micro Quadlok 8-position wire-to-board connector is a blue-colored component with a PBT material construction. It features a straight orientation and a length of 20.8mm. The connector is compliant with ELV standards and has a flammability rating of UL94 HB. It operates within a temperature range of -40°C to 248°C and is packaged in bags with 4000 units per pack. The Micro Quadlok series is RoHS compliant and serviceable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1355528-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1355528-2 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Board |
| Depth | 5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Not Applicable |
| Length | 20.8mm |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355528-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.