Vertical, shrouded header and PCB receptacle connector featuring 32 positions across 2 rows with a 2.54mm pitch. Male pin contacts are square-shaped, made of bronze with tin plating for signal applications, and have a 0.025-inch tab thickness and width. The nylon housing and insulation are black, with a UL94 V-0 flammability rating. Operating temperature range is -65°C to 105°C, with a maximum voltage rating of 250V AC. Mounting is through-hole with PCB mount alignment, and termination is solder.
Sign in to ask questions about the TE Connectivity 1355587-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1355587-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 54.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 144 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355587-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.