
TE Connectivity's Micro Quadlok Crimp Contact is a power contact made from copper alloy with a gold plating. It is designed for use with wire gauges between 22AWG and 26AWG. The contact has an insulation diameter of 0.047inch and is available in large quantities. The Micro Quadlok series is compliant with ELV and RoHS regulations. The contact is suitable for use in temperatures ranging from -40°C to 140°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1355717-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 0.047inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355717-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.