
This yellow cable marker is made from PVC material and has a length of 5.8mm. It is designed for cable mounting and operates within a temperature range of -40°C to 70°C. The marker is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity 13611401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 13611401 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 5.8mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1361 |
| Wire/Cable Diameter | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13611401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
