
This 5.8mm yellow PVC cable is made from polyvinylchloride and is compliant with ELV regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The cable is available in quantities of 500 and is packaged on a tape and reel. It is not lead-free and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 13611402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 13611402 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 5.8mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1361 |
| Wire/Cable Diameter | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13611402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
