
This 60mm yellow PVC cable has a diameter of 4.2mm and operates within a temperature range of -40°C to 70°C. It is compliant with ELV and RoHS regulations. The cable is available in a quantity of 500 and is packaged on a tape and reel. The material is PVC, a type of polyvinylchloride.
Sign in to ask questions about the TE Connectivity 13611403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 13611403 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 60mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1361 |
| Wire/Cable Diameter | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13611403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
