This yellow PVC cable marker is made from polyvinylchloride and has a length of 5.8mm. It is compliant with ELV and RoHS regulations. The marker has a minimum operating temperature of -45°C and a maximum operating temperature of 70°C. It is mounted on a cable and is not applicable for lead-free requirements.
Sign in to ask questions about the TE Connectivity 13611404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 13611404 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 5.8mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1361 |
| Wire/Cable Diameter | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13611404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
