
The 60mm yellow PVC cable marker is made from polyvinylchloride material and has a 10mm wire/cable diameter. It is compliant with ELV standards and RoHS regulations. The marker is available in a packaging quantity of 500 units on a tape and reel. It is not suitable for radiation hardening applications and is not compliant with Reach SVHC regulations. The operating temperature range of the marker is between -40°C and 70°C.
Sign in to ask questions about the TE Connectivity 13611417 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 13611417 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 60mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1361 |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13611417 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.