
This 60mm yellow PVC cable marker is designed for use in environments with operating temperatures ranging from -40°C to 70°C. It is constructed from PVC material and features a cable mount design. The marker is available in packs of 500 and is packaged on a tape and reel. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Sign in to ask questions about the TE Connectivity 13611422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 13611422 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 60mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1361 |
| Wire/Cable Diameter | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13611422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.