The 13611424 is a cable marker made from PVC material with a yellow color. It has a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. The cable marker is designed for cable applications and is compliant with RoHS regulations. It is not lead-free and not compliant with Reach SVHC regulations. The marker has a body material of PVC and a wire/cable diameter of 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 13611424 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PVC, Polyvinylchloride |
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 5.8mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1361 |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13611424 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
