Cable Markers Pre-Marked Push On Polyvinyl Chloride Yellow Reel
Checking distributor stock and pricing after the page loads.
| Marker Color | Yellow |
| Material | Polyvinyl Chloride |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |