
This 60mm yellow PVC cable marker has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is compliant with ELV regulations and is not applicable for lead-free requirements. The marker is packaged in tape and reel quantities of 500. It is made of PVC material with a wire/cable diameter of 4.2mm.
Sign in to ask questions about the TE Connectivity 13611428 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 13611428 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 60mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 1361 |
| Wire/Cable Diameter | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13611428 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
