This yellow cable marker is made from PVC material and is designed for cable mounting. It is compliant with ELV regulations and is available in quantities of 500. The marker is packaged on a tape and reel for easy installation. The operating temperature range is -40°C to 70°C.
Sign in to ask questions about the TE Connectivity 13611442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 13611442 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 60mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13611442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.