
Conn OSP Miniature Modular RCP 0Hz to 22GHz 50Ohm Solder ST Gold
TE Connectivity 1361379-1 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 22GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | 0 to 22 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1361379-1 to view detailed technical specifications.
No datasheet is available for this part.