This right-angle, shielded modular connector features 68 signal positions across 2 rows, utilizing a 0.8mm pitch. Constructed with a steel shell and bronze contacts plated with gold, tin, and lead, it offers a 0.14-inch contact post length. The female connector is designed for through-hole mounting with PCB retention, a 2.35mm PCB thickness compatibility, and a solder termination. It boasts a UL94 V-0 flammability rating and is packaged in trays.
Sign in to ask questions about the TE Connectivity 1364973-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1364973-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.14inch |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Number of Signal Positions | 68 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.35mm |
| Pitch | 0.8mm |
| Plating | Copper |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1364973-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.