
20-position, 1-port SFP connector with right-angle, surface-mount termination. Features bronze contacts with gold plating for 4Gbps data rates and a 0.8mm pitch. Constructed from liquid crystal polymer and polymer, this female connector operates within a -55°C to 85°C temperature range and has a 120V AC maximum voltage rating. It is RoHS compliant, lead-free, and UL94 V-0 flammability rated.
TE Connectivity 1367073-1 technical specifications.
| Color | Black |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Data Rate | 4Gbps |
| Depth | 7.4mm |
| Description | SFP CONNECTOR |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Material | Polymer, Liquid Crystal Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Positions Loaded | 20 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating Thickness | 0.38um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1367073-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
