Conn SFP F 20 POS 0.8mm Solder ST SMD 20 Terminal 1 Port Reel
TE Connectivity 1367073-3 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1367073-3 to view detailed technical specifications.
No datasheet is available for this part.