This 20-position surface mount female RJ11 connector features a black housing with gold-plated contacts and a bronze base material. It is designed for use in applications where a right-angle orientation is required, and it can operate within a temperature range of -55°C to 85°C. The connector is RoHS compliant and is available on tape and reel packaging. It has a maximum voltage rating of 120V AC and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Length | 11.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Positions Loaded | 20 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |