
SFP Cover, Black Thermoplastic, Straight Orientation, Pluggable Mount, 1 Port. Designed for 4Gbps data rates, this assembly tool features a UL94 V-0 flammability rating. Dimensions are 14.6mm Length, 10mm Height, and 10mm Depth. RoHS compliant, supplied in bags of 100 units.
TE Connectivity 1367147-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Data Rate | 4Gbps |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Length | 14.6mm |
| Mount | Pluggable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SFP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1367147-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.