
SFP Cover, Unplugged, No Logo. This straight-orientation connector tool features a thermoplastic body with glass reinforcement, finished in black. Rated for 4Gbps data rates and UL94 V-0 flammability, it measures 14.6mm in length and 10mm in depth. RoHS compliant and supplied in bags of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1367147-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1367147-3 technical specifications.
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Data Rate | 4Gbps |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 14.6mm |
| Material | Thermoplastic |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1367147-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
