
70-position, 2-row right-angle receptacle connector with gold-plated bronze contacts. Features a black, UL94 V-0 rated housing, operating temperature range of -40°C to 105°C, and a 120V AC maximum voltage rating. Termination is Surface Mount Device (SMD/SMT) with a 0.8mm pitch, suitable for tape and reel packaging.
TE Connectivity 1367337-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 31.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 70 |
| Number of Ports | 1 |
| Number of Positions | 70 |
| Number of Positions Loaded | 70 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1367337-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
