
30-position, right-angle female header for signal applications, featuring a 0.031mm pitch and 10Gbps data rate. This surface mount connector system offers a 500mA contact current rating with gold-plated bronze contacts. Constructed with a white housing, it operates within a -67°C to 185°C temperature range and supports up to 150V AC. The component is UL94 V-0 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1367500-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1367500-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 10Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Positions Loaded | 30 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Pitch | 0.031mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1367500-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.