This 30-pin surface mount terminal is designed for right angle mounting and has a terminal pitch of 0.8mm. It has a product length of 15.2mm, product depth of 9mm, and product height of 5.9mm. The terminal is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 150VAC and a maximum current rating of 0.5A per contact.
Sign in to ask questions about the TE Connectivity 1367500-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1367500-2 technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Product Length (mm) | 15.2 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 5.9 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.1 |
| Type | XFP |
| Gender | RCP |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 150VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1367500-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.