TE Connectivity 1367557-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Depth | 27.79mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Length | 99.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Pairs | 56 |
| Number of Ports | 1 |
| Number of Terminals/Pins | 118 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1367557-1 to view detailed technical specifications.
No datasheet is available for this part.